293D226X9020D2WE3, Tantalum Capacitors - Solid SMD 22uF 20volts 10% D case Molded

293D226X9020D2WE3, Tantalum Capacitors - Solid SMD 22uF 20volts 10% D case Molded
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.104 руб.
от 500 шт.83.93 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005248574
Артикул: 293D226X9020D2WE3

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Molded
Рабочее напряжение,В 20
Номинальная емкость,мкФ 22
Единица измерения мкф
Допуск номинальной емкости,% 10
Brand: Vishay/Sprague
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 700 mOhms
Factory Pack Quantity: 2500
Leakage Current: 4.4 µA
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Ripple Current: 460 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Brand Vishay/Sprague
Capacitance 22 uF
Case Code - in 2917
Case Code - mm 7343
Case Length 7.3 mm
Case Width 2.8 mm
Dissipation Factor DF 6
ESR 2.1 Ohms
Factory Pack Quantity 2500
Leakage Current 4.4 uA
Manufacturer Vishay
Mfr Case Code D Case
Operating Temperature Range -55 C to+85 C
Package / Case 2917(7343 metric)
Packaging Reel
Product Tantalum Solid Standard Grade-Other Various
Product Category Tantalum Capacitors-Solid SMD
Ripple Current 0.2 A
RoHS Details
Series 293D
Termination Style SMD/SMT
Tolerance 10%
Tradename TANTAMOUNT
Voltage Rating 20 V
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»