Kit_UDOO_Neo_ BaroSensor-PK, Multiple Function Sensor Development Tools Barometric/Altimeter Temp Sensor Kit

Kit_UDOO_Neo_ BaroSensor-PK, Multiple Function Sensor Development Tools Barometric/Altimeter Temp Sensor Kit
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
3 780 руб.
1 шт. на сумму 3 780 руб.
Плати частями
от 945 руб. × 4 платежа
Номенклатурный номер: 8005248744
Артикул: Kit_UDOO_Neo_BaroSensor-PK
Бренд: UDOO

Описание

Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
BRICKS UDOO BRICKS are used to add sensor functions to UDOO BOARDS and can be attached using an I2C snap-in connector with the related cable. UDOO BRICKS work along a cascade configuration and can attach together without wasting space. Use cables up to 3.5m long to connect UDOO BRICKS to one another.

Технические параметры

Brand: UDOO
Description/Function: Measures the atmospheric pressure, temperature, and altitude
Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: UDOO
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Add-On Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: MPL3115
Type: Altitude, Barometer, Temperature Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.