USB-C_HUB, USB Cables / IEEE 1394 Cables USB-C hub with 3x USB type A and 1GB Eth

USB-C_HUB, USB Cables / IEEE 1394 Cables USB-C hub with 3x USB type A and 1GB Eth
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
7 270 руб.
1 шт. на сумму 7 270 руб.
Плати частями
от 1 819 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005248747
Артикул: USB-C_HUB
Бренд: UDOO

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: UDOO
Factory Pack Quantity: 50
Manufacturer: UDOO
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB
Accessory Type Adapter - USB
ECCN EAR99
HTSUS 8471.80.1000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Specifications Tool for all the UDOO Boards. It includes 3x USB T

Техническая документация

Datasheet USB-C_HUB
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.