IXGK320N60B3, IGBTs GenX3 600V IGBTs

IXGK320N60B3, IGBTs GenX3 600V IGBTs
Изображения служат только для ознакомления,
см. техническую документацию
10 170 руб.
от 10 шт.8 210 руб.
от 25 шт.7 190 руб.
от 50 шт.6 944.51 руб.
1 шт. на сумму 10 170 руб.
Плати частями
от 2 544 руб. × 4 платежа
Номенклатурный номер: 8005250050
Артикул: IXGK320N60B3
Бренд: Ixys Corporation

Описание

Unclassified
Heat Pumps Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2 V
Configuration: Single
Continuous Collector Current at 25 C: 500 A
Factory Pack Quantity: 25
Gate-Emitter Leakage Current: 400 nA
Manufacturer: IXYS
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-264-3
Packaging: Tube
Pd - Power Dissipation: 1.7 kW
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Вес, г 11

Техническая документация

Datasheet
pdf, 222 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов