IXXX110N65B4H1, IGBTs 650V/240A TRENCH IGBT GENX4 XPT

IXXX110N65B4H1, IGBTs 650V/240A TRENCH IGBT GENX4 XPT
Изображения служат только для ознакомления,
см. техническую документацию
5 420 руб.
от 10 шт.4 540 руб.
от 30 шт.4 140 руб.
от 60 шт.3 632.72 руб.
1 шт. на сумму 5 420 руб.
Плати частями
от 1 355 руб. × 4 платежа
Номенклатурный номер: 8005250342
Артикул: IXXX110N65B4H1
Бренд: Ixys Corporation

Описание

Unclassified
650V XPT™ High Speed Trench IGBTs IXYS 650V XPT™ High Speed Trench IGBTs are designed to minimize conduction and switching losses, especially in hard-switching applications. IXYS 650V XPT High Speed Trench IGBTs are optimized for different switching speed ranges (up to 60kHz). Devices co-packed with IXYS ultra-fast Sonic-FRD™ diodes are also available. The current ratings of devices in this product family range from 30A to 200A at a high temperature of +110°C. These devices feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. In addition, they display exceptional ruggedness under short-circuit conditions - a 10µs Short Circuit Safe Operating Area (SCSOA).

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 2.1 V
Configuration: Copack(Sonic-FRD)
Continuous Collector Current at 25 C: 250 A
Continuous Collector Current Ic Max: 110 A
Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 100 nA
Manufacturer: IXYS
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 880 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 7

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов