IXYN100N65C3H1, IGBTs 650V/166A XPT Copacked SOT-227B

IXYN100N65C3H1, IGBTs 650V/166A XPT Copacked SOT-227B
Изображения служат только для ознакомления,
см. техническую документацию
7 970 руб.
1 шт. на сумму 7 970 руб.
Плати частями
от 1 994 руб. × 4 платежа
Номенклатурный номер: 8005250374
Артикул: IXYN100N65C3H1
Бренд: Ixys Corporation

Описание

Unclassified
Medical Equipment Solutions Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 2.3 V
Configuration: Single
Continuous Collector Current at 25 C: 160 A
Continuous Collector Current Ic Max: 166 A
Factory Pack Quantity: 10
Gate-Emitter Leakage Current: 100 nA
Manufacturer: IXYS
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package/Case: SOT-227B-4
Packaging: Tube
Pd - Power Dissipation: 600 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 30

Техническая документация

Datasheet
pdf, 258 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов