MCD132-16IO1, Discrete Semiconductor Modules 132 Amps 1600V

MCD132-16IO1, Discrete Semiconductor Modules 132 Amps 1600V
Изображения служат только для ознакомления,
см. техническую документацию
15 510 руб.
Добавить в корзину 1 шт. на сумму 15 510 руб.
Плати частями
от 3 879 руб. × 4 платежа
Номенклатурный номер: 8005250417
Артикул: MCD132-16IO1
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Factory Pack Quantity: 6
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Manufacturer: IXYS
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: Y4-M6
Packaging: Bulk
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: Phase Leg
Vf - Forward Voltage: 1.08 V
Vr - Reverse Voltage: 1.6 kV
Вес, г 125

Техническая документация

Дополнительная информация

Калькуляторы группы «Диодно-тиристорные модули»