MCMA140PD1600TB, SCR Modules Thyristor Module
![Фото 1/2 MCMA140PD1600TB, SCR Modules Thyristor Module](https://static.chipdip.ru/lib/640/DOC027640471.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/635/DOC022635419.jpg)
10 970 руб.
от 10 шт. —
8 860 руб.
от 25 шт. —
7 760 руб.
от 36 шт. —
7 497.22 руб.
Добавить в корзину 1 шт.
на сумму 10 970 руб.
Плати частями
от 2 744 руб. × 4 платежа
от 2 744 руб. × 4 платежа
Описание
Circuit Protection\Thyristors\SCR Modules
MCMA Series High Powered Thyristor ModulesIXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).
Технические параметры
Brand: | IXYS |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Manufacturer: | IXYS |
Packaging: | Bulk |
Product Category: | SCR Modules |
Product Type: | SCR Modules |
Series: | MCMA |
Subcategory: | Thyristors |
Technology: | Si |
Maximum Gate Trigger Current | 200mA |
Maximum Gate Trigger Voltage | 1.6V |
Maximum Holding Current | 200mA |
Maximum Operating Temperature | +140 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Panel Mount |
Package Type | TO-240 |
Peak On-State Voltage | 1.7V |
Pin Count | 5 |
Rated Average On-State Current | 140A |
Repetitive Peak Forward Blocking Voltage | 1600V |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2.59kA |
Thyristor Type | SCR Module |
Вес, г | 81 |