MMIX4B22N300, IGBTs SMPDB 3KV 22A IGBT

MMIX4B22N300, IGBTs SMPDB 3KV 22A IGBT
Изображения служат только для ознакомления,
см. техническую документацию
24 720 руб.
от 10 шт.19 730 руб.
от 20 шт.18 830 руб.
от 60 шт.18 600.41 руб.
1 шт. на сумму 24 720 руб.
Плати частями
от 6 180 руб. × 4 платежа
Номенклатурный номер: 8005250494
Артикул: MMIX4B22N300
Бренд: Ixys Corporation

Описание

Unclassified
Surface Mount Power Device (SMPD) IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 3 kV
Collector-Emitter Saturation Voltage: 2.7 V
Configuration: Quad
Continuous Collector Current at 25 C: 38 A
Factory Pack Quantity: 1
Manufacturer: IXYS
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Packaging: Tube
Pd - Power Dissipation: 150 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 8

Техническая документация

Datasheet
pdf, 258 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов