MUBW10-12A7, IGBT Modules 10 Amps 1200V

MUBW10-12A7, IGBT Modules 10 Amps 1200V
Изображения служат только для ознакомления,
см. техническую документацию
21 080 руб.
1 шт. на сумму 21 080 руб.
Плати частями
от 5 270 руб. × 4 платежа
Номенклатурный номер: 8005250501
Артикул: MUBW10-12A7
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
Heat Pumps Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 2.3 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 20 A
Factory Pack Quantity: 6
Gate-Emitter Leakage Current: 200 nA
Manufacturer: IXYS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: E2
Packaging: Bulk
Pd - Power Dissipation: 105 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si
Вес, г 180

Техническая документация

Datasheet
pdf, 163 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»