MWI15-12A7, IGBT Modules 15 Amps 1200V
![MWI15-12A7, IGBT Modules 15 Amps 1200V](https://static.chipdip.ru/lib/407/DOC043407245.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 840 руб.
1 шт.
на сумму 20 840 руб.
Плати частями
от 5 210 руб. × 4 платежа
от 5 210 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
Heat Pumps Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.
Технические параметры
Brand: | IXYS |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 2 V |
Configuration: | 6-Pack |
Continuous Collector Current at 25 C: | 30 A |
Factory Pack Quantity: | 6 |
Gate-Emitter Leakage Current: | 200 nA |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Package/Case: | E2 |
Packaging: | Bulk |
Pd - Power Dissipation: | 140 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Modules |
Subcategory: | IGBTs |
Technology: | Si |
Base Product Number | MWI -> |
California Prop 65 | Warning Information |
Configuration | Three Phase Inverter |
Current - Collector (Ic) (Max) | 30A |
Current - Collector Cutoff (Max) | 900ВµA |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
IGBT Type | NPT |
Input | Standard |
Input Capacitance (Cies) @ Vce | 1nF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
NTC Thermistor | No |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Box |
Package / Case | E2 |
Power - Max | 140W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | E2 |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 15A |
Voltage - Collector Emitter Breakdown (Max) | 1200V |
Вес, г | 180 |
Техническая документация
Datasheet
pdf, 221 КБ
Datasheet MWI15-12A7
pdf, 200 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов