N1718NC180, SCRs Phase Control Thyristor

Фото 1/2 N1718NC180, SCRs Phase Control Thyristor
Изображения служат только для ознакомления,
см. техническую документацию
44 210 руб.
1 шт. на сумму 44 210 руб.
Плати частями
от 11 054 руб. × 4 платежа
Номенклатурный номер: 8005250513
Артикул: N1718NC180
Бренд: Ixys Corporation

Описание

Circuit Protection\Thyristors\SCRs
A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages.

Технические параметры

Diameter 74mm
Maximum Gate Trigger Current 300mA
Maximum Gate Trigger Voltage 3V
Maximum Holding Current 1000mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Stud
Package Type N1718
Peak On-State Voltage 1.85V
Pin Count 2
Rated Average On-State Current 1718A
Repetitive Peak Forward Blocking Voltage 2000V
Repetitive Peak Off-State Current 100mA
Repetitive Peak Reverse Voltage 2000V
Surge Current Rating 27200A
Thyristor Type PCT
Вес, г 510

Техническая документация

Datasheet
pdf, 221 КБ