VUB160-16NOX, IGBT Modules Standard Rectifier Bridge+Brake Unit

VUB160-16NOX, IGBT Modules Standard Rectifier Bridge+Brake Unit
Изображения служат только для ознакомления,
см. техническую документацию
24 070 руб.
Добавить в корзину 1 шт. на сумму 24 070 руб.
Плати частями
от 6 019 руб. × 4 платежа
Номенклатурный номер: 8005250555
Артикул: VUB160-16NOX
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
Solutions for Motor Drives and Soft Starters Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.

Технические параметры

Brand: IXYS
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 250 A
Factory Pack Quantity: 6
Gate-Emitter Leakage Current: 500 nA
Manufacturer: IXYS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Pd - Power Dissipation: 695 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Вес, г 76

Техническая документация

Datasheet
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»