R20GRN-5-0080, Standard LEDs - Through Hole Green 526nm 3000 mcd

R20GRN-5-0080, Standard LEDs - Through Hole Green 526nm 3000 mcd
Изображения служат только для ознакомления,
см. техническую документацию
724 шт., срок 5-7 недель
950 руб.
от 10 шт.560 руб.
от 120 шт.403 руб.
от 540 шт.367.73 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005253362
Артикул: R20GRN-5-0080
Бренд: Bivar

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
ORCA Flux LED BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100.000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 60
If - Forward Current: 20 mA
Illumination Colour: Green
LED Size: 7.62 mm x 7.62 mm
Lens Colour: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 6000 mcd
Manufacturer: BIVAR
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Packaging: Tube
Power Rating: 220 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 80 deg
Wavelength/Colour Temperature: 526 nm
Вес, г 0.22

Техническая документация

Datasheet
pdf, 1742 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.