1N4148WT-HF, Small Signal Switching Diodes DIODE SWITCHING 100V 150mA 150mW SOD-523

1N4148WT-HF, Small Signal Switching Diodes DIODE SWITCHING 100V 150mA 150mW SOD-523
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.51 руб.
от 100 шт.20 руб.
от 1000 шт.13.21 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005254436
Артикул: 1N4148WT-HF
Бренд: Comchip Technology

Описание

Unclassified
1N4148WT-HF SMD Switching Diode Comchip Technology 1N4148WT-HF SMD Switching Diode features low reverse leakage, high stability, and fast switching, with a <4nS (typical) reverse recovery time (Trr). This device has a 75V reverse voltage (VR), a 100V peak reverse coverage, and a 150mW power dissipation (PD). The Comchip Technology 1N4148WT-HF is offered in a compact, surface-mounted SOD-523 package, ideal for automatic insertion.

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 1 uA
Manufacturer: Comchip Technology
Max Surge Current: 2 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-523
Pd - Power Dissipation: 150 mW
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов