CDSUR400, Small Signal Switching Diodes DFN 100mA 80V Sm Sgnl Switching

CDSUR400, Small Signal Switching Diodes DFN 100mA 80V Sm Sgnl Switching
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.66 руб.
от 100 шт.31 руб.
от 1000 шт.16.64 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005254825
Артикул: CDSUR400
Бренд: Comchip Technology

Описание

Unclassified
DFN Flat Chip Diodes Comchip Technology DFN flat chip diodes are thin, small, and light diodes with size-reduction technology that makes them ideal for portable and handheld devices and perfect as a drop-in replacement in space-limited designs. Comchip DFN flat chip switching, Schottky, and zener diodes comply with RoHS without tin-whisker concerns and provide highly accurate, highly efficient performance.

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 4000
If - Forward Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Comchip Technology
Max Surge Current: 1 A
Maximum Diode Capacitance: 3 pF
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOD-523F-2
Pd - Power Dissipation: 150 mW
Peak Reverse Voltage: 90 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Vf - Forward Voltage: 1 V
Вес, г 0.003

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов