CPDQ3V3U-HF, ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction
![CPDQ3V3U-HF, ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction](https://static.chipdip.ru/lib/412/DOC043412860.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 руб.
от 10 шт. —
52 руб.
от 100 шт. —
20 руб.
от 1000 шт. —
11.89 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
SMD Compact ESD Protection Diodes ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.
Технические параметры
Brand: | Comchip Technology |
Breakdown Voltage: | 5 V |
Cd - Diode Capacitance: | 80 pF |
Clamping Voltage: | 10.4 V |
Factory Pack Quantity: | 8000 |
Ipp - Peak Pulse Current: | 9.8 A |
Manufacturer: | Comchip Technology |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Package/Case: | SOD-923-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 102 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 3.3 V |
Applications | General Purpose |
Capacitance @ Frequency | 80pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 9.8A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-923 |
Power - Peak Pulse | 102W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 0402/SOD-923F |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 5V |
Voltage - Clamping (Max) @ Ipp | 10.4V |
Voltage - Reverse Standoff (Typ) | 3.3V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 111 КБ
Datasheet CPDQ3V3U-HF
pdf, 472 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов