CURN103-HF, Rectifiers 1.0A 600V Ultra Fast Recovery

160 руб.
от 10 шт.120 руб.
от 100 шт.66 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005254961
Артикул: CURN103-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Low Profile Rectifiers Comchip Technology's Low Profile Rectifiers offers excellent power dissipation which provides better reverse leakage current and thermal resistance. These Low Profile Rectifiers come in a low profile package that is 40% thinner than the standard SOD-123. Comchip's Low Profile Rectifiers are available in general purpose, fast recovery, super fast recovery and ultra fast recovery versions. The Comchip Low Profile Rectifiers are available with a 1.0 Amp forward current rating and reverse voltage ratings from 50 to 1000V. These Low Profile Rectifiers features high current capability, high surge capability and glass passivated chip junction. Learn More

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 80 nA
Manufacturer: Comchip Technology
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Operating Temperature Range: -65 C to+175 C
Package/Case: 1206
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 50 ns
Subcategory: Diodes & Rectifiers
Type: Ultra Fast Recovery Rectifier
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 600 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов