CZRB5358B-HF, Zener Diodes ZENER 5W 22V SMB HALOGEN-FREE

CZRB5358B-HF, Zener Diodes ZENER 5W 22V SMB HALOGEN-FREE
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.100 руб.
от 500 шт.80.61 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005254986
Артикул: CZRB5358B-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
CZR53 5.0W Surface Mount Zener Diodes Comchip CZR53 5.0W Surface Mount Zener Diodes offer high peak power dissipation and high thermal resistance. These glass passivated diodes are available with a zener voltage range of 5.1V to 200V. They feature low leakage, low inductance, and built-in strain relief. They are ideal for use in stabilizing supply rails from higher voltages and providing reference voltages for circuits. Packaged in a space-saving, low-profile DO-214AA surface mount case, these diodes are halogen and lead-free and fully RoHS Compliant.

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 500 nA
Manufacturer: Comchip Technology
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 50 mA
Vf - Forward Voltage: 1.2 V
Voltage Tolerance: 5%
Vz - Zener Voltage: 22 V
Zener Current: 500 nA
Zz - Zener Impedance: 3.5 Ohms
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов