ES1J-HF, Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SMA

ES1J-HF, Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SMA
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.94 руб.
от 100 шт.37 руб.
от 1000 шт.21.76 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255150
Артикул: ES1J-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
ES1x-HF Superfast Recovery Rectifiers Comchip Technology ES1x-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 1A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface mounted, SMA/DO-214AC packages, well suited for automated assembly.

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 5000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Comchip Technology
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SMA/DO-214AC
Part # Aliases: CSFA105-G
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 600 V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 600V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Reverse Recovery Time (trr) 35ns
Speed Fast Recovery = 200mA (Io)
Supplier Device Package DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max) 600V
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов