TV02W6V0B-G, ESD Protection Diodes / TVS Diodes 200W, VRWM=6V

TV02W6V0B-G, ESD Protection Diodes / TVS Diodes 200W, VRWM=6V
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.88 руб.
от 100 шт.50 руб.
от 500 шт.42.74 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255358
Артикул: TV02W6V0B-G
Бренд: Comchip Technology

Описание

Unclassified
Зажим 10,3V 19,42A Ipp Tvs Диод для поверхностного монтажа SOD-123

Технические параметры

Brand: Comchip Technology
Breakdown Voltage: 6.67 V
Clamping Voltage: 10.3 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 19.42 A
Manufacturer: Comchip Technology
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-123-2
Pd - Power Dissipation: 400 mW
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 6 V
Applications General Purpose
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 19.42A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Peak Pulse 200W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Type Zener
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Voltage - Reverse Standoff (Typ) 6V
Brand Comchip Technology
Breakdown Voltage 6.67 V
Clamping Voltage 10.3 V
Factory Pack Quantity 3000
Ipp - Peak Pulse Current 19.42 A
Manufacturer Comchip Technology
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Packaging Reel
Pd - Power Dissipation 0.4 W
Polarity Bidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series TV02W G
Termination Style SMD/SMT
Vf - Forward Voltage 3.5 V
Working Voltage 6 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 106 КБ
Datasheet
pdf, 123 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов