1C10C0G101J100B, Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts C0G 5% 2.5mm L/S

1C10C0G101J100B, Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts C0G 5% 2.5mm L/S
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.47 руб.
от 100 шт.29 руб.
от 1000 шт.23.55 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255429
Артикул: 1C10C0G101J100B

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100
Номинальная емкость 100
Единица измерения пФ
Допуск номинала,% 5%
Brand: Vishay/Sprague
Capacitance - nF: 0.1 nF
Case Style: Conformally Coated
Dielectric: C0G(NP0)
Factory Pack Quantity: 5000
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: Radial Leads
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»