1C10X7R103K100B, Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100volts X7R 10% 2.5mm L/S

1C10X7R103K100B, Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100volts X7R 10% 2.5mm L/S
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.69 руб.
от 100 шт.42 руб.
от 1000 шт.31.73 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255440
Артикул: 1C10X7R103K100B

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 100
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 10%
Brand: Vishay/Sprague
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Conformally Coated
Dielectric: X7R
Factory Pack Quantity: 5000
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Radial Leads
Вес, г 0.23

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»