1C25Z5U104M050B, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 6.4mm L/S

1C25Z5U104M050B, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 6.4mm L/S
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.62 руб.
от 100 шт.38 руб.
от 1000 шт.28.41 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255473
Артикул: 1C25Z5U104M050B

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50
Номинальная емкость 0.1
Единица измерения мкф
Допуск номинала,% 20%
Brand: Vishay
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Style: Conformally Coated
Dielectric: Z5U
Factory Pack Quantity: 5000
Lead Diameter: 0.508 mm
Lead Spacing: 6.35 mm
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -10 C
Operating Temperature Range: -10 C to+85 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: Z5U
Termination Style: Radial
Type: Radial Leads
Вес, г 0.16

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»