20VLS10-R, Safety Capacitors 400V 20% 10000pF Y5U

20VLS10-R, Safety Capacitors 400V 20% 10000pF Y5U
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.350 руб.
от 100 шт.248 руб.
от 250 шт.231.96 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255483
Артикул: 20VLS10-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Cera-Mite
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Y5V
Factory Pack Quantity: 250
Lead Spacing: 9.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Part # Aliases: 20VLS10
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: AC Line Rated Ceramic Disc Capacitors Class X2 400 VAC
Voltage Rating AC: 400 VAC
Вес, г 2

Техническая документация

Datasheet
pdf, 100 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»