30D107M010BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm

30D107M010BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.680 руб.
от 50 шт.581 руб.
от 100 шт.490.72 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255506
Артикул: 30D107M010BB2A

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: Vishay
Capacitance: 100 uF
Diameter: 6.3 mm
Factory Pack Quantity: 560
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 77 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»