30D206G025CB2A, Aluminum Electrolytic Capacitors - Axial Leaded 20uF 25volts -10% +75% 8x17.5mm
![30D206G025CB2A, Aluminum Electrolytic Capacitors - Axial Leaded 20uF 25volts -10% +75% 8x17.5mm](https://static.chipdip.ru/lib/411/DOC043411667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
690 руб.
от 50 шт. —
589 руб.
от 100 шт. —
497.90 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 25 | |
Номинальная емкость | 20 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | -10%, +75% | |
Диаметр корпуса D,мм | 8 mm | |
Brand: | Vishay | |
Factory Pack Quantity: | 560 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Capacitance: | 20 uF | |
Diameter: | 8 mm | |
Tolerance: | -10%, +75% | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 8 |