30D396M100DD2A, Aluminum Electrolytic Capacitors - Axial Leaded 39uF 100volts 20% 9.5x24mm

30D396M100DD2A, Aluminum Electrolytic Capacitors - Axial Leaded 39uF 100volts 20% 9.5x24mm
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 130 руб.
от 50 шт.924 руб.
от 100 шт.763.61 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8005255526
Артикул: 30D396M100DD2A

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 39
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance: 39 uF
Diameter: 9.53 mm
Factory Pack Quantity: 470
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 77 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»