30LVD47-R, Safety Capacitors 4700PF 300VAC 20%

30LVD47-R, Safety Capacitors 4700PF 300VAC 20%
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.380 руб.
от 50 шт.325 руб.
от 100 шт.268.68 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255538
Артикул: 30LVD47-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Cera-Mite
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Diameter: 15.7 mm
Dielectric: Y5U
Factory Pack Quantity: 125
Lead Spacing: 9.52 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: AC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC
Voltage Rating AC: 400 VAC
Вес, г 4

Техническая документация

Datasheet
pdf, 163 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»