30LVQ22-R, Safety Capacitors 22pF

30LVQ22-R, Safety Capacitors 22pF
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.240 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255542
Артикул: 30LVQ22-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Cera-Mite
Capacitance: 22 pF
Diameter: 0.33 in
Dielectric: P3K
Factory Pack Quantity: 250
Lead Spacing: 0.25 in
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: AC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC
Voltage Rating AC: 400 VAC
Вес, г 0.7

Техническая документация

Datasheet
pdf, 163 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»