30LVSD47-R, Safety Capacitors 4700pF

30LVSD47-R, Safety Capacitors 4700pF
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.320 руб.
от 100 шт.205 руб.
от 500 шт.166.37 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005255550
Артикул: 30LVSD47-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Diameter: 12.4 mm
Dielectric: Y5U
Factory Pack Quantity: 250
Lead Spacing: 6.4 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: AC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC, 250 VAC
Voltage Rating AC: 400 VAC

Техническая документация

Datasheet
pdf, 162 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»