39D228G025HP6, Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25volt
![39D228G025HP6, Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 25volt](https://static.chipdip.ru/lib/411/DOC043411715.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 200 руб.
от 10 шт. —
4 560 руб.
от 25 шт. —
4 140 руб.
от 50 шт. —
3 251.62 руб.
1 шт.
на сумму 5 200 руб.
Плати частями
от 1 300 руб. × 4 платежа
от 1 300 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Brand: | Vishay/Sprague | |
Capacitance: | 2200 uF | |
Diameter: | 22.5 mm | |
Dissipation Factor DF: | 0.6 | |
Factory Pack Quantity: | 91 | |
Lead Style: | Straight | |
Life: | 500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -20 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | -10%, +75% | |
Type: | Aluminum Electrolytic Capacitors | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 49 |
Техническая документация
Datasheet
pdf, 90 КБ