39D808G015JT6, Aluminum Electrolytic Capacitors - Axial Leaded 8000uF 15volts

39D808G015JT6, Aluminum Electrolytic Capacitors - Axial Leaded 8000uF 15volts
Изображения служат только для ознакомления,
см. техническую документацию
6 000 руб.
от 10 шт.4 920 руб.
1 шт. на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
Номенклатурный номер: 8005255637
Артикул: 39D808G015JT6

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 8000
Единица измерения мкф
Brand: Vishay
Capacitance: 8000 uF
Diameter: 25.7 mm
Dissipation Factor DF: 1.5
Factory Pack Quantity: 80
Lead Style: Straight
Life: 500 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: -10%, +75%
Type: Aluminum Capacitors+85 C, Powerlytic Electrolytics
Voltage Rating DC: 15 VDC

Техническая документация

Datasheet
pdf, 90 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»