440LS10UH-R, Safety Capacitors .01uF X7R 10% C/Lead X1, 400Vac/Y1,500Va

440LS10UH-R, Safety Capacitors .01uF X7R 10% C/Lead X1, 400Vac/Y1,500Va
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.910 руб.
от 50 шт.794 руб.
от 100 шт.612.80 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8005255675
Артикул: 440LS10UH-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Y5U
Factory Pack Quantity: 125
Lead Spacing: 9.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Voltage Rating AC: 760 VAC

Техническая документация

Документация
pdf, 192 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»