440LT33-R, Safety Capacitors 330pF X7R 10% X1, 400Vac/Y1,500Vac
![440LT33-R, Safety Capacitors 330pF X7R 10% X1, 400Vac/Y1,500Vac](https://static.chipdip.ru/lib/128/DOC043128943.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
310 руб.
от 100 шт. —
224 руб.
от 500 шт. —
173.55 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 330 |
Единица измерения | пФ |
Допуск номинала,% | 10% |
Brand: | Vishay/Cera-Mite |
Capacitance - nF: | 0.33 nF |
Diameter: | 8.4 mm |
Dielectric: | X7R |
Factory Pack Quantity: | 250 |
Lead Spacing: | 9.52 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -30 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Radial Leaded Ceramic Disc Capacitors |
Safety Rating: | X1, Y1 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC |
Voltage Rating AC: | 760 VAC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 192 КБ
Документация
pdf, 192 КБ