500D157M6R3BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 150uF 6.3volts 20%

500D157M6R3BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 150uF 6.3volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.710 руб.
от 50 шт.607 руб.
от 100 шт.488.33 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005258725
Артикул: 500D157M6R3BB2A

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: Vishay
Capacitance: 150 uF
Diameter: 6.3 mm
Factory Pack Quantity: 560
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 6.3 VDC

Техническая документация

Datasheet
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»