500D226M050BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 22uF 50volts 20%

500D226M050BB2A, Aluminum Electrolytic Capacitors - Axial Leaded 22uF 50volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.960 руб.
от 50 шт.842 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8005258729
Артикул: 500D226M050BB2A

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance: 22 uF
Diameter: 6.3 mm
Factory Pack Quantity: 560
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»