500D228M010EH2, Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 10volts 20%
![500D228M010EH2, Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 10volts 20%](https://static.chipdip.ru/lib/411/DOC043411667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 390 руб.
от 25 шт. —
1 280 руб.
от 50 шт. —
1 125.07 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Brand: | Vishay | |
Capacitance: | 2200 uF | |
Diameter: | 11 mm | |
Factory Pack Quantity: | 350 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 85 КБ