500D477M050FH2A, Aluminum Electrolytic Capacitors - Axial Leaded 470uF 50volts 20%

500D477M050FH2A, Aluminum Electrolytic Capacitors - Axial Leaded 470uF 50volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 070 руб.
от 50 шт.872 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Номенклатурный номер: 8005258741
Артикул: 500D477M050FH2A

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Capacitance: 470 uF
Diameter: 12.5 mm
Factory Pack Quantity: 320
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 50 VDC
Вес, г 19

Техническая документация

Datasheet
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»