511D477M040DK4D, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20%
![511D477M040DK4D, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20%](https://static.chipdip.ru/lib/413/DOC043413089.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 10 шт. —
1 240 руб.
от 50 шт. —
1 020 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 40 | |
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 12.5 mm | |
Brand: | Vishay/Sprague | |
ESR: | 157 mOhms | |
Factory Pack Quantity: | 271 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 1000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.19 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 99 КБ