511D477M063EK4D, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts 20%
![511D477M063EK4D, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts 20%](https://static.chipdip.ru/lib/411/DOC043411460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
от 10 шт. —
1 630 руб.
от 25 шт. —
1 550 руб.
от 50 шт. —
1 369.23 руб.
1 шт.
на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
от 495 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 63 | |
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 16 mm | |
Brand: | Vishay | |
ESR: | 125 mOhms | |
Factory Pack Quantity: | 285 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 1000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.56 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial |
Техническая документация
Datasheet
pdf, 99 КБ