53D461F200JP6, Aluminum Electrolytic Capacitors - Axial Leaded 460UF 200V
![53D461F200JP6, Aluminum Electrolytic Capacitors - Axial Leaded 460UF 200V](https://static.chipdip.ru/lib/423/DOC043423968.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 740 руб.
1 шт.
на сумму 5 740 руб.
Плати частями
от 1 435 руб. × 4 платежа
от 1 435 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 460 | |
Единица измерения | мкф | |
Brand: | Vishay | |
Capacitance: | 460 uF | |
Diameter: | 25.7 mm | |
Factory Pack Quantity: | 85 | |
Life: | 1000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | -10%, +50% | |
Voltage Rating DC: | 200 VDC | |
Вес, г | 53 |
Техническая документация
Datasheet
pdf, 78 КБ