53D502G050JP6, Aluminum Electrolytic Capacitors - Axial Leaded 50volts 5000uF -10% +75%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 690 руб.
от 10 шт. —
4 670 руб.
от 25 шт. —
4 530 руб.
от 50 шт. —
3 842.22 руб.
1 шт.
на сумму 5 690 руб.
Плати частями
от 1 424 руб. × 4 платежа
от 1 424 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 5000 | |
Единица измерения | мкф | |
Brand: | Vishay | |
Capacitance: | 5000 uF | |
Diameter: | 25.7 mm | |
Factory Pack Quantity: | 85 | |
Life: | 1000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | -10%, +75% | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 53 |
Техническая документация
Datasheet
pdf, 78 КБ