BD14000EFV-CE2, Battery Management Cell Balance LSI of 4 to 6 Series Power Storage Element Cells for Automotive

BD14000EFV-CE2, Battery Management Cell Balance LSI of 4 to 6 Series Power Storage Element Cells for Automotive
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
3 980 руб.
Добавить в корзину 1 шт. на сумму 3 980 руб.
Плати частями
от 995 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005259636
Артикул: BD14000EFV-CE2
Бренд: Rohm

Описание

Power\Power Management ICs\Battery Management
BD14000EFV Cell Balance LSI IC ROHM's BD14000EFV Cell Balance LSI IC is designed as a self-controlled cell balancer. It has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. This chip can be used for electric double layer capacitors (EDLC) with cell detection voltage range of 2.4V to 3.1V and power storage capacitors which is important for cell balancers with similar electrical characteristics. It has a built-in multiple over-voltage detection function and can also detect abnormal mode such as any characteristic deterioration in cells. Also, application-dependent operation can be set since enable control is possible.Learn More

Технические параметры

Battery Type: Multiple Cell
Brand: ROHM Semiconductor
Development Kit: BD14000EFV-EVK-001
Factory Pack Quantity: 2000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 8 V to 24 V
Output Current: 10 mA
Output Voltage: 4.3 V
Package/Case: HTSSOP-30
Part # Aliases: BD14000EFV-C
Pd - Power Dissipation: 1.55 W
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Cell Balance LSI
Вес, г 0.43

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.