BD18341FV-ME2, LED Lighting Drivers BD18341FV-M is 70V-withstanding Constant Current Controller for Automotive LED Lamps. It is able to dri

BD18341FV-ME2, LED Lighting Drivers BD18341FV-M is 70V-withstanding Constant Current Controller for Automotive LED Lamps. It is able to dri
Изображения служат только для ознакомления,
см. техническую документацию
2583 шт., срок 5-7 недель
800 руб.
от 10 шт.620 руб.
от 100 шт.489 руб.
от 250 шт.464.79 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005259662
Артикул: BD18341FV-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Optoelectronics ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 2500
Features: PWM Dimming, Constant Current
Input Voltage, Max: 19 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 19 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 5 kHz
Output Current: 400 mA
Output Voltage: Adjustable
Package/Case: SSOP-B-16
Part # Aliases: BD18341FV-M
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Current Controllers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Topology: Buck
Type: Automotive LED Lamp

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.