BD48E23G-MTR, Supervisory Circuits ROHMs BD48Exxx-M and BD49Exxx-M series arehighly accurate, low current consumption VoltageDetector IC ser

BD48E23G-MTR, Supervisory Circuits ROHMs BD48Exxx-M and BD49Exxx-M series arehighly accurate, low current consumption VoltageDetector IC ser
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
210 руб.
от 10 шт.170 руб.
от 100 шт.117 руб.
от 500 шт.90.06 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005260000
Артикул: BD48E23G-MTR
Бренд: Rohm

Описание

Power\Power Management ICs\Supervisory Circuits
Automotive Power Solutions ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 900 nA
Output Type: Open Drain
Package/Case: SSOP-5
Part # Aliases: BD48E23G-M
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q101
Reset Delay Time: 100 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Threshold Voltage: 2.3 V
Type: Voltage Detector
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 931 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.