BD48L55G-TL, Supervisory Circuits Volt Det Open drain 5.5V SSOP3

BD48L55G-TL, Supervisory Circuits Volt Det Open drain 5.5V SSOP3
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
130 руб.
от 10 шт.96 руб.
от 100 шт.55 руб.
от 1000 шт.33.39 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005260037
Артикул: BD48L55G-TL
Бренд: Rohm

Описание

Power\Power Management ICs\Supervisory Circuits
BD48xxx & BD49xxx Voltage Detector ICs ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9µA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 900 nA
Output Type: Open Drain
Package/Case: SSOP-3
Part # Aliases: BD48L55G
Pd - Power Dissipation: 700 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 100 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -300 mV
Threshold Voltage: 5.5 V
Type: Voltage Detector
Watchdog Timers: No Watchdog

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.