BD5334G-TR, Supervisory Circuits CMOS DETEC VOLT 3.4V

BD5334G-TR, Supervisory Circuits CMOS DETEC VOLT 3.4V
Изображения служат только для ознакомления,
см. техническую документацию
2976 шт., срок 5-7 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.102 руб.
от 500 шт.77.12 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005260225
Артикул: BD5334G-TR
Бренд: Rohm

Описание

Power\Power Management ICs\Supervisory Circuits
Voltage Detectors (Reset ICs) ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 950 nA
Output Type: CMOS
Package/Case: SSOP-5
Part # Aliases: BD5334G
Pd - Power Dissipation: 540 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Programmable
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1.2 V
Threshold Voltage: 3.4 V
Type: Voltage Detector
Watchdog Timers: No Watchdog
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.