BD81842MUV-ME2, Power Management Specialized - PMIC Pnl Pwr Mngmnt IC 2.1Mhz; 2-5.5V

BD81842MUV-ME2, Power Management Specialized - PMIC Pnl Pwr Mngmnt IC 2.1Mhz; 2-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
3320 шт., срок 5-7 недель
960 руб.
от 10 шт.770 руб.
от 100 шт.594 руб.
от 250 шт.561.62 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005260462
Артикул: BD81842MUV-ME2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
Automotive Switching Regulators ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.

Технические параметры

Application: Car Navigation, Instrument Cluster and In-Vehicle Center Panel
Brand: ROHM Semiconductor
Factory Pack Quantity: 2500
Input Current: 3 uA
Input Voltage Range: 2 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 34 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.2 mA
Output Current: 200 mA
Output Voltage Range: 6 V to 34 V
Package/Case: QFN-24
Part # Aliases: BD81842MUV-M
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: Drivers
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Automotive

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.