BD83732HFP-MTR, LED Lighting Drivers 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED

BD83732HFP-MTR, LED Lighting Drivers 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED
Изображения служат только для ознакомления,
см. техническую документацию
1043 шт., срок 5-7 недель
870 руб.
от 10 шт.720 руб.
от 100 шт.538 руб.
от 250 шт.510.79 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005260495
Артикул: BD83732HFP-MTR
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Automotive LED Drivers
ROHM Semiconductor Automotive LED Drivers are AEC-Q100 qualified automotive-grade ICs. These are available as a broad lineup of step-up (Boost), Buck-Boost (DC/AC), and constant-current/serial-in parallel-out LED driver variants optimized for the requirements of the designers. The automotive LED drivers operate from -40°C up to 125°C temperature range. The applications include automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp), LED interior lighting, camera flashes, instrument backlighting, and LED status indicators.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: PWM Dimming, Constant Current
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 5 kHz
Output Current: 500 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: HRP-7
Part # Aliases: BD83732HFP-M
Pd - Power Dissipation: 2.29 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Current Driver IC
Qualification: AEC-Q100
Series: BD83732HFP-M
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Topology: Boost, Buck
Type: Automotive LED Driver

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.